HD74LVCC3245AT vs IDT74LVCC3245AP feature comparison

HD74LVCC3245AT Hitachi Ltd

Buy Now Datasheet

IDT74LVCC3245AP Integrated Device Technology Inc

Buy Now Datasheet
Transferred Obsolete
HITACHI LTD INTEGRATED DEVICE TECHNOLOGY INC
TSSOP TSSOP
TSSOP, TSSOP,
24 24
unknown compliant
8542.39.00.01 8542.39.00.01
ALSO REQUIRES A SECONDARY SUPPLY OF 3.0V TO 5.5V PORT B OPERATES FROM 3V TO 5.5V SUPPLY
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G24 R-PDSO-G24
7.8 mm 7.8 mm
BUS TRANSCEIVER BUS TRANSCEIVER
8 8
1 1
2 2
24 24
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
11.2 ns 11.2 ns
Not Qualified Not Qualified
1.1 mm 1.2 mm
3.6 V 3.6 V
2.3 V 2.3 V
2.5 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
2 1
e0
TIN LEAD

Compare HD74LVCC3245AT with alternatives

Compare IDT74LVCC3245AP with alternatives