HD74LVC540T vs 74LCX540SJ feature comparison

HD74LVC540T Renesas Electronics Corporation

Buy Now Datasheet

74LCX540SJ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, SOP, SOP20,.3
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 12.6 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 9 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.108 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
Base Number Matches 1 2
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code SOP20,.3
Prop. Delay@Nom-Sup 6.5 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74LVC540T with alternatives

Compare 74LCX540SJ with alternatives