HD74LVC2G53CPE
vs
SN74LVC2G53DCTRG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Lifetime Buy
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
BGA
SOIC
Package Description
VFBGA,
LSSOP, SSOP8,.16
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-XBGA-B8
R-PDSO-G8
Length
1.9 mm
2.95 mm
Number of Channels
2
1
Number of Functions
1
1
Number of Terminals
8
8
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
5 Ω
5 Ω
On-state Resistance-Max (Ron)
20 Ω
30 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VFBGA
LSSOP
Package Equivalence Code
BGA8,2X4,20
SSOP8,.16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
1.3 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
2.3 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
7.9 ns
7.9 ns
Switch-on Time-Max
7.2 ns
7.2 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Width
0.9 mm
2.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
300 MHz
JESD-609 Code
e4
Moisture Sensitivity Level
1
Output
COMMON OUTPUT
Peak Reflow Temperature (Cel)
260
Signal Current-Max
0.1 A
Supply Current-Max (Isup)
0.01 mA
Switching
BREAK-BEFORE-MAKE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare HD74LVC2G53CPE with alternatives
Compare SN74LVC2G53DCTRG4 with alternatives