HD74LVC244ARP
vs
SN74LVC244ADWRE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HITACHI LTD
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
7.5 ns
16.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
1.65 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
JESD-609 Code
e4
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP20,.4
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
7.2 ns
Supply Voltage-Nom (Vsup)
3.3 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare HD74LVC244ARP with alternatives
Compare SN74LVC244ADWRE4 with alternatives