HD74LV4051ATELL vs SN74LV4051APWRG3 feature comparison

HD74LV4051ATELL Renesas Electronics Corporation

Buy Now Datasheet

SN74LV4051APWRG3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP16,.25 TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Moisture Sensitivity Level 1
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 180 Ω 180 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Current-Max (Isup) 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.3 V 2.3 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 35 ns
Switch-on Time-Max 28 ns 35 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Off-state Isolation-Nom 45 dB
On-state Resistance Match-Nom 2.1 Ω
Signal Current-Max 0.05 A

Compare HD74LV4051ATELL with alternatives

Compare SN74LV4051APWRG3 with alternatives