HD74LV4040ARPEL vs SNJ54L90T-16 feature comparison

HD74LV4040ARPEL Renesas Electronics Corporation

Buy Now Datasheet

SNJ54L90T-16 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DFP
Package Description SOP, SOP16,.25 DFP,
Pin Count 16 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LV/LV-A/LVX/H TTL/H/L
JESD-30 Code R-PDSO-G16 R-MDFP-F14
Length 9.9 mm 6.48 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 50000000 Hz
Max I(ol) 0.006 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 12 3
Number of Functions 1 2
Number of Terminals 16 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP DFP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method TR
Propagation Delay (tpd) 22.2 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.27 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.95 mm 3.685 mm
fmax-Min 125 MHz 3 MHz
Base Number Matches 1 1
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Power Supply Current-Max (ICC) 7.2 mA

Compare HD74LV4040ARPEL with alternatives

Compare SNJ54L90T-16 with alternatives