HD74LV4040ARPEL vs SN74LS169D feature comparison

HD74LV4040ARPEL Renesas Electronics Corporation

Buy Now Datasheet

SN74LS169D onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP BIDIRECTIONAL
Family LV/LV-A/LVX/H LS
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 50000000 Hz 25000000 Hz
Max I(ol) 0.006 A 0.008 A
Mode of Operation ASYNCHRONOUS SYNCHRONOUS
Number of Bits 12 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Propagation Delay (tpd) 22.2 ns 23 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 3.95 mm 3.9 mm
fmax-Min 125 MHz 25 MHz
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Power Supply Current-Max (ICC) 34 mA
Terminal Finish TIN LEAD

Compare HD74LV4040ARPEL with alternatives

Compare SN74LS169D with alternatives