HD74LV4040ARPEL vs 5962R9574301VEC feature comparison

HD74LV4040ARPEL Renesas Electronics Corporation

Buy Now Datasheet

5962R9574301VEC Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LV/LV-A/LVX/H HCT
JESD-30 Code R-PDSO-G16 R-CDIP-T16
Length 9.9 mm 19.05 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 50000000 Hz 20000000 Hz
Max I(ol) 0.006 A 0.004 A
Mode of Operation ASYNCHRONOUS SYNCHRONOUS
Number of Bits 12 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Propagation Delay (tpd) 22.2 ns 29 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 3.95 mm 7.62 mm
fmax-Min 125 MHz
Base Number Matches 1 1
JESD-609 Code e4
Screening Level 38535V;38534K;883S
Terminal Finish GOLD
Total Dose 100k Rad(Si) V

Compare HD74LV4040ARPEL with alternatives

Compare 5962R9574301VEC with alternatives