HD74LV374T vs MC74LVX374DTR2 feature comparison

HD74LV374T Renesas Electronics Corporation

Buy Now Datasheet

MC74LVX374DTR2 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP TSSOP
Package Description TSSOP, LEAD FREE, TSSOP-20
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 6.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 23.5 ns 23 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e4
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 40

Compare HD74LV374T with alternatives

Compare MC74LVX374DTR2 with alternatives