HD74LV240ATELL
vs
SN74LV240APWT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP-20
TSSOP-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
6.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.008 A
0.016 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Prop. Delay@Nom-Sup
12.5 ns
12.5 ns
Propagation Delay (tpd)
17 ns
17 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Count Direction
UNIDIRECTIONAL
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare HD74LV240ATELL with alternatives
Compare SN74LV240APWT with alternatives