HD74LV157ATELL
vs
TC74LVX157FT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TOSHIBA CORP
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP16,.25
TSSOP, TSSOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.6
Average Weight (mg)
58
CO2e (mg)
730.8
Category CO2 Kg
12.6
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.006 A
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
15 ns
13 ns
Propagation Delay (tpd)
22 ns
19 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2.5 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
3
2
Samacsys Manufacturer
Toshiba
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare HD74LV157ATELL with alternatives
Compare TC74LVX157FT with alternatives