HD74LV02T vs TC74VHC02FT feature comparison

HD74LV02T Renesas Electronics Corporation

Buy Now Datasheet

TC74VHC02FT Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TOSHIBA CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 62.85 62.85
CO2e (mg) 779.34 779.34
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2017-01-12
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22 Conflict Minerals Statement
Family LV/LV-A/LVX/H AHC/VHC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 18 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 11914493
Samacsys Description Toshiba TC74VHC02FT, Quad 2-Input NOR Logic Gate, 14-Pin TSSOP
Samacsys Manufacturer Toshiba
Samacsys Modified On 2023-03-07 16:10:32
EU RoHS Version RoHS 2 (2011/65/EU)
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code TSSOP14,.25
Prop. Delay@Nom-Sup 8.5 ns
Schmitt Trigger NO
Terminal Finish NICKEL PALLADIUM GOLD

Compare HD74LV02T with alternatives

Compare TC74VHC02FT with alternatives