HD74LS93RP-EL
vs
HD14040BFP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
HITACHI LTD
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
14
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Count Direction
UP
UP
Family
LS
4000/14000/40000
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
Length
8.65 mm
10.06 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
3
12
Number of Functions
2
1
Number of Terminals
14
16
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
70 ns
7500 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.2 mm
Supply Voltage-Max (Vsup)
5.25 V
18 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.95 mm
5.5 mm
fmax-Min
32 MHz
4.5 MHz
Base Number Matches
2
2
Compare HD74LS93RP-EL with alternatives
Compare HD14040BFP with alternatives