HD74LS93RP vs HD74LS390P feature comparison

HD74LS93RP Hitachi Ltd

Buy Now Datasheet

HD74LS390P Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP, DIP16,.3
Pin Count 14 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code R-PDSO-G14 R-PDIP-T16
Length 8.65 mm 19.2 mm
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 3
Number of Functions 2 4
Number of Terminals 14 16
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 70 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.06 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 7.62 mm
fmax-Min 32 MHz 25 MHz
Base Number Matches 2 2
Rohs Code Yes
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS

Compare HD74LS93RP with alternatives

Compare HD74LS390P with alternatives