HD74LS640P vs SN74LS640N3 feature comparison

HD74LS640P Renesas Electronics Corporation

Buy Now Datasheet

SN74LS640N3 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RENESAS ELECTRONICS CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 PLASTIC, DIP-20
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 4319.45 4319.45
CO2e (mg) 53129.238 53129.238
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Commercial Extended: -20C to +75C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LS LS
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 24.5 mm 24.325 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 15 ns 15 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Additional Feature WITH DIRECTION CONTROL
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare HD74LS640P with alternatives

Compare SN74LS640N3 with alternatives