HD74LS49P
vs
933373300652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NXP SEMICONDUCTORS
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP,
Pin Count
14
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
4000/14000/40000
Input Conditioning
STANDARD
LATCHED
JESD-30 Code
R-PDIP-T14
R-PDSO-G16
Length
19.2 mm
9.9 mm
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
100 ns
360 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HD74LS49P with alternatives
Compare 933373300652 with alternatives