HD74LS48P vs 5962F9853401VEX feature comparison

HD74LS48P Renesas Electronics Corporation

Buy Now Datasheet

5962F9853401VEX Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS AC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Length 19.2 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER OTHER DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 100 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Screening Level MIL-PRF-38535 Class V
Total Dose 300k Rad(Si) V

Compare HD74LS48P with alternatives

Compare 5962F9853401VEX with alternatives