HD74LS47RP vs M54HC137F1R feature comparison

HD74LS47RP Hitachi Ltd

Buy Now Datasheet

M54HC137F1R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD STMICROELECTRONICS
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS HC/UH
Input Conditioning STANDARD LATCHED
JESD-30 Code R-PDSO-G16 R-GDIP-T16
Length 9.9 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 100 ns 110 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 6 V
Supply Voltage-Min (Vsup) 4.75 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.95 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature ADDRESS LATCHES; 2 ENABLE INPUTS
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Prop. Delay@Nom-Sup 41 ns
Terminal Finish TIN LEAD

Compare HD74LS47RP with alternatives

Compare M54HC137F1R with alternatives