HD74LS279FP-E vs SN74LS279JDS feature comparison

HD74LS279FP-E Renesas Electronics Corporation

Buy Now Datasheet

SN74LS279JDS Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description SOP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-PDSO-G16 R-XDIP-T16
Length 10.06 mm
Logic IC Type R-S LATCH R-S LATCH
Moisture Sensitivity Level 1
Number of Bits 2 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL
Width 5.5 mm
Base Number Matches 1 3
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74LS279FP-E with alternatives