HD74LS266P-E
vs
SN74LS266N-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
DIP,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e4
Length
19.2 mm
19.305 mm
Logic IC Type
XNOR GATE
XNOR GATE
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-20 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
30 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.06 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Load Capacitance (CL)
15 pF
Power Supply Current-Max (ICC)
13 mA
Compare HD74LS266P-E with alternatives
Compare SN74LS266N-10 with alternatives