HD74LS266FP
vs
M38510/32102B2A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HITACHI LTD
LANSDALE SEMICONDUCTOR INC
Part Package Code
SOIC
QLCC
Package Description
SOP, SOP14,.3
QCCN, LCC20,.35SQ
Pin Count
14
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-PDSO-G14
S-CQCC-N20
Length
10.06 mm
Logic IC Type
XNOR GATE
NAND GATE
Max I(ol)
0.008 A
0.004 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
20
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP14,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Supply Current-Max (ICC)
13 mA
4.4 mA
Prop. Delay@Nom-Sup
30 ns
52 ns
Propagation Delay (tpd)
30 ns
52 ns
Qualification Status
Not Qualified
Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
2.2 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
5.5 mm
Base Number Matches
2
4
JESD-609 Code
e0
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
TIN LEAD
Compare HD74LS266FP with alternatives
Compare M38510/32102B2A with alternatives