HD74LS253P-E vs SN74LS253NS feature comparison

HD74LS253P-E Renesas Electronics Corporation

Buy Now Datasheet

SN74LS253NS Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.2 mm 20.07 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns 32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Terminal Finish TIN LEAD

Compare HD74LS253P-E with alternatives

Compare SN74LS253NS with alternatives