HD74LS244FP-EL vs HD74LS244RP feature comparison

HD74LS244FP-EL Hitachi Ltd

Buy Now Datasheet

HD74LS244RP Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.6 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 18 ns 18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.65 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.5 mm 7.5 mm
Base Number Matches 1 2
Rohs Code Yes
Control Type ENABLE LOW
Load Capacitance (CL) 45 pF
Max I(ol) 0.024 A
Package Equivalence Code SOP20,.4
Power Supply Current-Max (ICC) 54 mA
Prop. Delay@Nom-Sup 18 ns

Compare HD74LS244FP-EL with alternatives

Compare HD74LS244RP with alternatives