HD74LS145P-E vs SN74LS145N feature comparison

HD74LS145P-E Renesas Electronics Corporation

Buy Now Datasheet

SN74LS145N Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.2 mm 19.305 mm
Logic IC Type DECIMAL DECODER/DRIVER DECIMAL DECODER/DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 12
Samacsys Manufacturer Texas Instruments
Additional Feature ION MAX=80MA @ VOL MAX=3V
JESD-609 Code e4
Load Capacitance (CL) 45 pF
Max I(ol) 0.024 A
Number of Bits 10
Output Characteristics OPEN-COLLECTOR
Package Equivalence Code DIP16,.3
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 50 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HD74LS145P-E with alternatives

Compare SN74LS145N with alternatives