HD74LS145P-E vs 54LS47/BEAJC feature comparison

HD74LS145P-E Renesas Electronics Corporation

Buy Now Datasheet

54LS47/BEAJC Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Length 19.2 mm 19.3 mm
Logic IC Type DECIMAL DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 50 ns 158 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm 4.19 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Additional Feature RIPPLE BLANKING; LAMP TEST INPUT
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Output Characteristics OPEN-COLLECTOR
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 13 mA
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare HD74LS145P-E with alternatives

Compare 54LS47/BEAJC with alternatives