HD74LS114RP
vs
SN74LS114AD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
SOIC-14
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Max Frequency@Nom-Sup
30000000 Hz
30000000 Hz
Max I(ol)
0.008 A
0.008 A
Number of Bits
2
2
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-20 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
8 mA
6 mA
Propagation Delay (tpd)
30 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.95 mm
3.9 mm
fmax-Min
30 MHz
30 MHz
Base Number Matches
2
2
Rohs Code
No
Additional Feature
WITH INDIVIDUAL SET INPUTS
JESD-609 Code
e0
Load Capacitance (CL)
15 pF
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Terminal Finish
TIN LEAD
Compare HD74LS114RP with alternatives
Compare SN74LS114AD with alternatives