HD74LS114FP
vs
SNJ54LS114AFK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
FP-14DA
QCCN, LCC20,.35SQ
Pin Count
14
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-PDSO-G14
S-CQCC-N20
Length
10.06 mm
8.89 mm
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Number of Bits
2
2
Number of Functions
1
1
Number of Terminals
14
20
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Propagation Delay (tpd)
30 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.03 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
5.5 mm
8.89 mm
fmax-Min
30 MHz
45 MHz
Base Number Matches
2
2
Rohs Code
No
Additional Feature
WITH INDIVIDUAL SET INPUTS
Load Capacitance (CL)
15 pF
Package Equivalence Code
LCC20,.35SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
6 mA
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HD74LS114FP with alternatives
Compare SNJ54LS114AFK with alternatives