HD74LS113RP-EL vs M38510/30104BAX feature comparison

HD74LS113RP-EL Renesas Electronics Corporation

Buy Now Datasheet

M38510/30104BAX Teledyne e2v

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TELEDYNE E2V (UK) LTD
Part Package Code SOIC DFP
Package Description SOP, DFP,
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDSO-G14 R-GDFP-F14
Length 8.65 mm
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 30 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.95 mm
fmax-Min 30 MHz 25 MHz
Base Number Matches 2 3
ECCN Code EAR99
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare HD74LS113RP-EL with alternatives

Compare M38510/30104BAX with alternatives