HD74LS06P vs 5962-9861701QCA feature comparison

HD74LS06P Renesas Electronics Corporation

Buy Now Datasheet

5962-9861701QCA Defense Logistics Agency

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer RENESAS ELECTRONICS CORP DEFENSE LOGISTICS AGENCY
Part Package Code DIP
Package Description DIP, DIP14,.3 CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Date Of Intro 1993-06-01
Family LS LS
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Length 19.2 mm 19.56 mm
Load Capacitance (CL) 15 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 51 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 23 ns 20 ns
Qualification Status Not Qualified Qualified
Schmitt Trigger NO
Seated Height-Max 5.06 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-PRF-38535 Class Q
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare HD74LS06P with alternatives

Compare 5962-9861701QCA with alternatives