HD74HCT540T-EL vs TC74HCT533AP feature comparison

HD74HCT540T-EL Hitachi Ltd

Buy Now Datasheet

TC74HCT533AP Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD TOSHIBA CORP
Part Package Code SOIC DIP
Package Description TSSOP, DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G20 R-PDIP-T20
Length 6.5 mm 24.6 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 25 ns 48 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature ENABLE TIME @ RL=1K
JESD-609 Code e0
Load Capacitance (CL) 150 pF
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Prop. Delay@Nom-Sup 38 ns
Terminal Finish TIN LEAD

Compare HD74HCT540T-EL with alternatives

Compare TC74HCT533AP with alternatives