HD74HCT373TELL vs QS54FCT541TZB feature comparison

HD74HCT373TELL Renesas Electronics Corporation

Buy Now Datasheet

QS54FCT541TZB Quality Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP QUALITY SEMICONDUCTOR INC
Part Package Code TSSOP
Package Description 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 ,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HCT FCT
JESD-30 Code R-PDSO-G20 R-PZIP-T20
Length 6.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP ZIP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TR
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm
Terminal Position DUAL ZIG-ZAG
Width 4.4 mm
Base Number Matches 1 1
Additional Feature WITH DUAL OUTPUT ENABLE

Compare HD74HCT373TELL with alternatives

Compare QS54FCT541TZB with alternatives