HD74HCT126T-EL
vs
74HCT126DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
NXP SEMICONDUCTORS
Part Package Code
SOIC
SSOP
Package Description
TSSOP,
SSOP, SSOP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
6.2 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
25 ns
36 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
5.3 mm
Base Number Matches
1
4
Pbfree Code
Yes
Rohs Code
Yes
Control Type
ENABLE HIGH
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Package Equivalence Code
SSOP14,.3
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
36 ns
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare HD74HCT126T-EL with alternatives
Compare 74HCT126DB with alternatives