HD74HC643FP-EL
vs
SN74HC643DW-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
FP-20DA
SOP,
Pin Count
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.6 mm
12.8 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
115 ns
49 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.5 mm
7.5 mm
Base Number Matches
2
1
Additional Feature
WITH DIRECTION CONTROL; INVERTED OUTPUTS PORT A TO B
Load Capacitance (CL)
150 pF
Compare HD74HC643FP-EL with alternatives
Compare SN74HC643DW-00 with alternatives