HD74HC590RP-EL vs HD74HC590FP feature comparison

HD74HC590RP-EL Hitachi Ltd

Buy Now Datasheet

HD74HC590FP Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 10.06 mm
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 250 ns 250 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.95 mm 5.5 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Date Of Intro 1987-05-01
Additional Feature TCO OUTPUT; REGISTERED OUTPUTS
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare HD74HC590RP-EL with alternatives

Compare HD74HC590FP with alternatives