HD74HC541RP vs MM54HC541J feature comparison

HD74HC541RP Renesas Electronics Corporation

Buy Now Datasheet

MM54HC541J Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, DIP, DIP20,.3
Pin Count 20
Manufacturer Package Code PRSP0020DC
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-GDIP-T20
Length 12.8 mm 24.51 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 145 ns 246 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.62 mm
Base Number Matches 4 4
Rohs Code No
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
JESD-609 Code e0
Load Capacitance (CL) 150 pF
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74HC541RP with alternatives

Compare MM54HC541J with alternatives