HD74HC541FP-EL
vs
MM74HC541SJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOP
Package Description
SOP,
SOP, SOP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.6 mm
12.6 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
145 ns
208 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.5 mm
5.3 mm
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
20LD,SOP,EIAJ TYPE II, 5.3MM WIDE
ECCN Code
EAR99
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP20,.3
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
29 ns
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare HD74HC541FP-EL with alternatives
Compare MM74HC541SJ with alternatives