HD74HC51FPEL vs TC74HC51AF feature comparison

HD74HC51FPEL Renesas Electronics Corporation

Buy Now Datasheet

TC74HC51AF Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS TECHNOLOGY CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND-OR-INVERT GATE AND-OR-INVERT GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Inputs 6 6
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 28 ns 25 ns
Propagation Delay (tpd) 140 ns 25 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 2.2 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 5.5 mm 5.3 mm
Base Number Matches 3 11
Additional Feature ASYMMETRICAL INPUTS
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74HC51FPEL with alternatives

Compare TC74HC51AF with alternatives