HD74HC4520P
vs
HD74HC4520P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
|
GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
|
Count Direction |
UP
|
UP
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
Length |
19.2 mm
|
19.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
NO
|
NO
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
21000000 Hz
|
21000000 Hz
|
Max I(ol) |
0.004 A
|
0.004 A
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
240 ns
|
240 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.06 mm
|
5.06 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare HD74HC4520P with alternatives
Compare HD74HC4520P with alternatives