HD74HC4520FP-EL vs 74HC4520D,118 feature comparison

HD74HC4520FP-EL Renesas Electronics Corporation

Buy Now Datasheet

74HC4520D,118 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS TECHNOLOGY CORP NEXPERIA
Part Package Code SOIC SOP
Package Description SOP, PLASTIC, SO-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.06 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 240 ns 72 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm
Base Number Matches 3 1
Manufacturer Package Code SOT109-1
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Date Of Intro 1993-11-01
kg CO2e/kg 12.4
Average Weight (mg) 162.05
CO2e (mg) 2009.42
Samacsys Description 74HC4520; 74HCT4520 - Dual 4-bit synchronous binary counter@en-us
Samacsys Manufacturer Nexperia
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 159.63536
Category CO2 Kg 12.4
CO2 1979.478464
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 86
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 20 MHz

Compare HD74HC4520FP-EL with alternatives

Compare 74HC4520D,118 with alternatives