HD74HC4066RPEL vs MAX4611ASD feature comparison

HD74HC4066RPEL Renesas Electronics Corporation

Buy Now Datasheet

MAX4611ASD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Normal Position NO NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 50 dB 60 dB
On-state Resistance Match-Nom 3 Ω 2 Ω
On-state Resistance-Max (Ron) 200 Ω 360 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 12 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 45 ns
Switch-on Time-Max 23 ns 90 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.95 mm 3.9 mm
Base Number Matches 1 2
Additional Feature ALSO OPERATES AT 5V AND 12V VCC
JESD-609 Code e0
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD

Compare HD74HC4066RPEL with alternatives

Compare MAX4611ASD with alternatives