HD74HC4066RP vs NLAS4051QSR feature comparison

HD74HC4066RP Renesas Electronics Corporation

Buy Now Datasheet

NLAS4051QSR onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SSOP, SSOP16,.25
Pin Count 14 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Length 8.65 mm 4.89 mm
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 93 dB
On-state Resistance Match-Nom 3 Ω 15 Ω
On-state Resistance-Max (Ron) 200 Ω 37 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.73 mm
Supply Voltage-Max (Vsup) 6 V 6.6 V
Supply Voltage-Min (Vsup) 2 V 2.5 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 28 ns
Switch-on Time-Max 23 ns 28 ns
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.64 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Additional Feature ALSO OPERATE WITH 2.5 TO 5.5V SINGLE SUPPLY
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -3 V
Package Equivalence Code SSOP16,.25
Signal Current-Max 0.05 A
Supply Current-Max (Isup) 0.08 mA
Switching BREAK-BEFORE-MAKE
Technology CMOS
Terminal Finish TIN LEAD

Compare HD74HC4066RP with alternatives

Compare NLAS4051QSR with alternatives