HD74HC4066RP vs PS4051AEPE feature comparison

HD74HC4066RP Renesas Electronics Corporation

Buy Now Datasheet

PS4051AEPE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 14 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDIP-T16
Length 8.65 mm 20.07 mm
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 90 dB
On-state Resistance Match-Nom 3 Ω 6 Ω
On-state Resistance-Max (Ron) 200 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.33 mm
Supply Voltage-Max (Vsup) 6 V 8 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 23 ns 150 ns
Switch-on Time-Max 23 ns 175 ns
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 3 1
ECCN Code EAR99
JESD-609 Code e3
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Technology CMOS
Terminal Finish MATTE TIN

Compare HD74HC4066RP with alternatives

Compare PS4051AEPE with alternatives