HD74HC4066FP vs SN74HC4066NSR feature comparison

HD74HC4066FP Renesas Electronics Corporation

Buy Now Datasheet

SN74HC4066NSR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 PLASTIC, SOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 mm 10.2 mm
Moisture Sensitivity Level 1 1
Normal Position NO NO
Number of Channels 1 4
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 50 dB 42 dB
On-state Resistance Match-Nom 3 Ω
On-state Resistance-Max (Ron) 200 Ω 85 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 40 ns
Switch-on Time-Max 23 ns 36 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 5.5 mm 5.3 mm
Base Number Matches 3 2
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 30 MHz
JESD-609 Code e4
Output SEPARATE OUTPUT
Supply Current-Max (Isup) 0.04 mA
Switching MAKE-BEFORE-BREAK
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare HD74HC4066FP with alternatives

Compare SN74HC4066NSR with alternatives