HD74HC4066FP vs MC74HC4066AFEL feature comparison

HD74HC4066FP Renesas Electronics Corporation

Buy Now Datasheet

MC74HC4066AFEL onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 mm 10.2 mm
Moisture Sensitivity Level 1
Normal Position NO NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 50 dB 40 dB
On-state Resistance Match-Nom 3 Ω 20 Ω
On-state Resistance-Max (Ron) 200 Ω 120 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.05 mm
Supply Voltage-Max (Vsup) 6 V 12 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 60 ns
Switch-on Time-Max 23 ns 45 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 5.5 mm 5.275 mm
Base Number Matches 3 2
JESD-609 Code e4
Output SEPARATE OUTPUT
Switching MAKE-BEFORE-BREAK
Terminal Finish NICKEL PALLADIUM GOLD

Compare HD74HC4066FP with alternatives

Compare MC74HC4066AFEL with alternatives