HD74HC4066FP vs MAX4583EUE+T feature comparison

HD74HC4066FP Renesas Electronics Corporation

Buy Now Datasheet

MAX4583EUE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SOIC 16-TSSOP_4.4-4.4_MM
Package Description SOP, SOP14,.3
Pin Count 14 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPDT
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Length 10.06 mm 5 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 1
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 73 dB
On-state Resistance Match-Nom 3 Ω 1 Ω
On-state Resistance-Max (Ron) 200 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 100 ns
Switch-on Time-Max 23 ns 200 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 5.5 mm 4.4 mm
Base Number Matches 3 1
Manufacturer Package Code 16-TSSOP_4.4-4.4_MM
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Switching BREAK-BEFORE-MAKE
Terminal Finish Matte Tin (Sn)

Compare HD74HC4066FP with alternatives

Compare MAX4583EUE+T with alternatives