HD74HC4066FP vs MAX4582EEE+ feature comparison

HD74HC4066FP Renesas Electronics Corporation

Buy Now Datasheet

MAX4582EEE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 QSOP-16
Pin Count 14 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Length 10.06 mm 4.89 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 73 dB
On-state Resistance Match-Nom 3 Ω 1 Ω
On-state Resistance-Max (Ron) 200 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.3 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.73 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 100 ns
Switch-on Time-Max 23 ns 200 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 5.5 mm 3.9 mm
Base Number Matches 3 4
ECCN Code EAR99
JESD-609 Code e3
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Switching BREAK-BEFORE-MAKE
Terminal Finish MATTE TIN

Compare HD74HC4066FP with alternatives

Compare MAX4582EEE+ with alternatives