HD74HC4066FP vs MAX4582ASE feature comparison

HD74HC4066FP Renesas Electronics Corporation

Buy Now Datasheet

MAX4582ASE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOP-16
Pin Count 14 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Length 10.06 mm 9.9 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 4
Number of Functions 4 2
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 74 dB
On-state Resistance Match-Nom 3 Ω 1 Ω
On-state Resistance-Max (Ron) 200 Ω 80 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 100 ns
Switch-on Time-Max 23 ns 200 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 5.5 mm 3.9 mm
Base Number Matches 3 4
ECCN Code EAR99
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
JESD-609 Code e0
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD

Compare HD74HC4066FP with alternatives

Compare MAX4582ASE with alternatives