HD74HC4066FP vs MAX4053AESE feature comparison

HD74HC4066FP Hitachi Ltd

Buy Now Datasheet

MAX4053AESE Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOP,
Pin Count 14 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPDT
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Length 10.06 mm 9.9 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 1
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 90 dB
On-state Resistance Match-Nom 3 Ω 6 Ω
On-state Resistance-Max (Ron) 200 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 8 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 150 ns
Switch-on Time-Max 23 ns 175 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Width 5.5 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Additional Feature IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY
JESD-609 Code e0
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Terminal Finish TIN LEAD

Compare HD74HC4066FP with alternatives

Compare MAX4053AESE with alternatives