HD74HC4066FP vs 74VHC4066MX feature comparison

HD74HC4066FP Hitachi Ltd

Buy Now Datasheet

74VHC4066MX Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 0.150 INCH, MS-120AC, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 mm 9.9 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 50 dB 42 dB
On-state Resistance Match-Nom 3 Ω 10 Ω
On-state Resistance-Max (Ron) 200 Ω 215 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 12 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 45 ns
Switch-on Time-Max 23 ns 25 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 5.5 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare HD74HC4066FP with alternatives

Compare 74VHC4066MX with alternatives