HD74HC4066FP vs 74HC4053PW feature comparison

HD74HC4066FP Hitachi Ltd

Buy Now Datasheet

74HC4053PW NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD NXP SEMICONDUCTORS
Part Package Code SOIC TSSOP
Package Description SOP, SOP14,.3 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Pin Count 14 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Length 10.06 mm 5 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 1
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 3 Ω 8 Ω
On-state Resistance-Max (Ron) 200 Ω 160 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 10 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 36 ns
Switch-on Time-Max 23 ns 37 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 5.5 mm 4.4 mm
Base Number Matches 1 6
Pbfree Code Yes
JESD-609 Code e4
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Switching BREAK-BEFORE-MAKE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare HD74HC4066FP with alternatives

Compare 74HC4053PW with alternatives